
C0805X159C5HACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X159C5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805X159C5HACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X159C5HACAUTO |
Description | CAP CER 0805 1.5PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X159C5HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.91100 | $9.11 |
50 | $0.64700 | $32.35 |
100 | $0.60840 | $60.84 |
500 | $0.43222 | $216.11 |
1,000 | $0.39084 | $390.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36106 | $1,444.24 |
8,000 | $0.29679 | $2,374.32 |
12,000 | $0.28671 | $3,440.52 |
20,000 | $0.28141 | $5,628.20 |
28,000 | $0.27394 | $7,670.32 |
40,000 | $0.26676 | $10,670.40 |
48,000 | $0.26336 | $12,641.28 |
96,000 | $0.25307 | $24,294.72 |
100,000 | $0.25130 | $25,130.00 |