Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X154M5RECAUTO | |
|---|---|
DigiKey Part Number | C0805X154M5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X154M5RECAUTO |
Description | CAP CER 0805 150NF 50V X7R 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154M5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X154M5RECAUTO7210 | KEMET | 0 | C0805X154M5RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| GCJ21BR71H154MA01K | Murata Electronics | 0 | 490-GCJ21BR71H154MA01KTR-ND | $1.07683 | Parametric Equivalent |
| GCJ21BR71H154MA01L | Murata Electronics | 0 | 490-GCJ21BR71H154MA01LTR-ND | $1.20494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46879 | $2,343.95 |



