Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X154K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X154K5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X154K5RECTU |
Description | CAP CER 0805 150NF 50V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154K5RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X154K5REC7210 | KEMET | 0 | C0805X154K5REC7210-ND | $0.37642 | Parametric Equivalent |
| C0805X154K5RECAUTO | KEMET | 0 | C0805X154K5RECAUTO-ND | $0.46879 | Parametric Equivalent |
| C0805X154K5RECAUTO7210 | KEMET | 0 | C0805X154K5RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| GCJ21BR71H154KA01K | Murata Electronics | 0 | 490-GCJ21BR71H154KA01KTR-ND | $1.07683 | Parametric Equivalent |
| GCJ21BR71H154KA01L | Murata Electronics | 0 | 490-GCJ21BR71H154KA01LTR-ND | $1.20494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40497 | $2,024.85 |




