
C0805X154K5RACTU | |
|---|---|
DigiKey Part Number | 399-19411-2-ND - Tape & Reel (TR) 399-19411-1-ND - Cut Tape (CT) 399-19411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.77400 | $37.74 |
| 50 | $2.88240 | $144.12 |
| 100 | $2.60790 | $260.79 |
| 500 | $2.14368 | $1,071.84 |
| 1,000 | $2.00029 | $2,000.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.78511 | $7,140.44 |
| 8,000 | $1.70514 | $13,641.12 |
| 12,000 | $1.66507 | $19,980.84 |
| 20,000 | $1.62067 | $32,413.40 |
| 28,000 | $1.59470 | $44,651.60 |
| 40,000 | $1.56971 | $62,788.40 |

