
C0805X154K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19441-2-ND - Tape & Reel (TR) 399-19441-1-ND - Cut Tape (CT) 399-19441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X154K5RACAUTO |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 50 | $2.97280 | $148.64 |
| 100 | $2.69090 | $269.09 |
| 500 | $2.21520 | $1,107.60 |
| 1,000 | $2.06820 | $2,068.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.84772 | $7,390.88 |
| 8,000 | $1.76576 | $14,126.08 |
| 12,000 | $1.72470 | $20,696.40 |
| 20,000 | $1.67920 | $33,584.00 |
| 28,000 | $1.65258 | $46,272.24 |
| 40,000 | $1.62699 | $65,079.60 |

