0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X153K1RACTU

DigiKey Part Number
399-C0805X153K1RACTUTR-ND - Tape & Reel (TR)
399-C0805X153K1RACTUCT-ND - Cut Tape (CT)
399-C0805X153K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X153K1RACTU
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X153K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.90500$19.05
50$1.40740$70.37
100$1.25460$125.46
500$1.02850$514.25
1,000$0.91742$917.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74845$2,993.80
8,000$0.71689$5,735.12
12,000$0.70112$8,413.44
20,000$0.69775$13,955.00
28,000$0.68302$19,124.56
40,000$0.67898$27,159.20
48,000$0.67243$32,276.64
96,000$0.65037$62,435.52
100,000$0.64920$64,920.00
Manufacturers Standard Package