Parametric Equivalent
Parametric Equivalent
Direct

C0805X153K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X153K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X153K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X153K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153K1RACAUTO |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X153K1RECAUTO | KEMET | 0 | C0805X153K1RECAUTO-ND | $0.48036 | Parametric Equivalent |
| C0805X153K1RECAUTO7210 | KEMET | 0 | C0805X153K1RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| CEU4J2X7R2A153K125AE | TDK | 0 | 445-7862-2-ND | $0.50747 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03827 | $4,153.08 |



