
C0805X153J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805X153J1GACTUTR-ND - Tape & Reel (TR) 399-C0805X153J1GACTUCT-ND - Cut Tape (CT) 399-C0805X153J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153J1GACTU |
Description | CAP CER 0.015UF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.26300 | $52.63 |
50 | $4.31580 | $215.79 |
100 | $3.74010 | $374.01 |
500 | $3.51200 | $1,756.00 |
1,000 | $2.94701 | $2,947.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.76139 | $6,903.48 |
5,000 | $2.62992 | $13,149.60 |
7,500 | $2.57016 | $19,276.20 |
12,500 | $2.50395 | $31,299.38 |
17,500 | $2.46522 | $43,141.35 |
25,000 | $2.42797 | $60,699.25 |
30,000 | $2.41031 | $72,309.30 |