Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X152J2GEC7210 | |
|---|---|
DigiKey Part Number | C0805X152J2GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X152J2GEC7210 |
Description | CAP CER 0805 1.5NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152J2GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X152J2GECAUTO | KEMET | 0 | C0805X152J2GECAUTO-ND | $0.60161 | Parametric Equivalent |
| C0805X152J2GECAUTO7210 | KEMET | 0 | C0805X152J2GECAUTO7210-ND | $0.54833 | Parametric Equivalent |
| C0805X152J2GECTU | KEMET | 0 | 399-C0805X152J2GECTUTR-ND | $0.53816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48975 | $4,897.50 |


