C0805X151KDRAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21698
Datasheet
150 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X151KDRAC3317

DigiKey Part Number
399-C0805X151KDRAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X151KDRAC3317
Description
CAP CER 0805 150PF 1000VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X151KDRAC3316KEMET0399-C0805X151KDRAC3316TR-ND$1.21698Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06487$10,648.70
Manufacturers Standard Package