
C0805X123KCRACTU | |
---|---|
DigiKey Part Number | 399-C0805X123KCRACTUTR-ND - Tape & Reel (TR) 399-C0805X123KCRACTUCT-ND - Cut Tape (CT) 399-C0805X123KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X123KCRACTU |
Description | CAP CER 0.012UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X123KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.71495 | $1,787.38 |
5,000 | $0.66982 | $3,349.10 |
7,500 | $0.64722 | $4,854.15 |
12,500 | $0.62218 | $7,777.25 |
17,500 | $0.60754 | $10,631.95 |
25,000 | $0.59345 | $14,836.25 |
62,500 | $0.56312 | $35,195.00 |
125,000 | $0.54483 | $68,103.75 |