
C0805X106K9RACAUTO | |
---|---|
DigiKey Part Number | 399-15698-2-ND - Tape & Reel (TR) 399-15698-1-ND - Cut Tape (CT) 399-15698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K9RACAUTO |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106K9RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $3.84300 | $38.43 |
50 | $2.97900 | $148.95 |
100 | $2.64390 | $264.39 |
500 | $2.56216 | $1,281.08 |
1,000 | $2.45180 | $2,451.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.06668 | $5,166.70 |
5,000 | $2.04352 | $10,217.60 |
7,500 | $2.03597 | $15,269.77 |
12,500 | $2.02733 | $25,341.62 |
17,500 | $2.02215 | $35,387.62 |
25,000 | $2.01707 | $50,426.75 |
30,000 | $2.01461 | $60,438.30 |