
C0805X106K9RAC3316 | |
---|---|
DigiKey Part Number | 399-C0805X106K9RAC3316TR-ND - Tape & Reel (TR) 399-C0805X106K9RAC3316CT-ND - Cut Tape (CT) 399-C0805X106K9RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K9RAC3316 |
Description | CAP CER 0805 10F 6.3VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.73000 | $47.30 |
50 | $3.66040 | $183.02 |
100 | $3.33200 | $333.20 |
500 | $2.87286 | $1,436.43 |
1,000 | $2.78082 | $2,780.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.42481 | $6,062.02 |
5,000 | $2.34266 | $11,713.30 |
7,500 | $2.26330 | $16,974.75 |
12,500 | $2.20042 | $27,505.25 |
17,500 | $2.16500 | $37,887.50 |
25,000 | $2.13091 | $53,272.75 |
30,000 | $2.11476 | $63,442.80 |