
C0805X106K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15689-2-ND - Tape & Reel (TR) 399-15689-1-ND - Cut Tape (CT) 399-15689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106K8RACAUTO |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.18300 | $61.83 |
| 50 | $4.84080 | $242.04 |
| 100 | $4.42730 | $442.73 |
| 500 | $3.73010 | $1,865.05 |
| 1,000 | $3.51444 | $3,514.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.28669 | $8,216.73 |
| 5,000 | $3.14939 | $15,746.95 |
| 7,500 | $3.08062 | $23,104.65 |
| 12,500 | $3.00438 | $37,554.75 |
| 17,500 | $2.95979 | $51,796.32 |
| 25,000 | $2.91690 | $72,922.50 |

