New Product
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106J9RAC3316

DigiKey Part Number
399-C0805X106J9RAC3316TR-ND - Tape & Reel (TR)
399-C0805X106J9RAC3316CT-ND - Cut Tape (CT)
399-C0805X106J9RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X106J9RAC3316
Description
CAP CER 0805 10F 6.3VDC X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.47700$54.77
50$4.74600$237.30
100$4.03650$403.65
500$3.41840$1,709.20
1,000$3.31437$3,314.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.87914$7,197.85
5,000$2.79502$13,975.10
7,500$2.70483$20,286.22
12,500$2.62577$32,822.12
17,500$2.58577$45,250.97
25,000$2.54726$63,681.50
30,000$2.53438$76,031.40
Manufacturers Standard Package