
C0805X106J8RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X106J8RAC3316TR-ND - Tape & Reel (TR) 399-C0805X106J8RAC3316CT-ND - Cut Tape (CT) 399-C0805X106J8RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RAC3316 |
Description | CAP CER 0805 10F 10VDC X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.44200 | $54.42 |
| 50 | $4.71560 | $235.78 |
| 100 | $4.01070 | $401.07 |
| 500 | $3.39654 | $1,698.27 |
| 1,000 | $3.29318 | $3,293.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.86073 | $7,151.83 |
| 5,000 | $2.77715 | $13,885.75 |
| 7,500 | $2.68754 | $20,156.55 |
| 12,500 | $2.60898 | $32,612.25 |
| 17,500 | $2.56923 | $44,961.53 |
| 25,000 | $2.53097 | $63,274.25 |
| 30,000 | $2.51818 | $75,545.40 |

