
C0805X105K8RAC7210 | |
---|---|
DigiKey Part Number | 399-C0805X105K8RAC7210TR-ND - Tape & Reel (TR) 399-C0805X105K8RAC7210CT-ND - Cut Tape (CT) 399-C0805X105K8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K8RAC7210 |
Description | 1.00UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K8RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.64700 | $46.47 |
50 | $3.57340 | $178.67 |
100 | $3.09550 | $309.55 |
500 | $2.68352 | $1,341.76 |
1,000 | $2.57234 | $2,572.34 |
2,500 | $2.44267 | $6,106.68 |
5,000 | $2.41834 | $12,091.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.24248 | $22,424.80 |
20,000 | $2.19714 | $43,942.80 |
30,000 | $2.19116 | $65,734.80 |