
C0805X105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X105K4RACTUTR-ND - Tape & Reel (TR) 399-C0805X105K4RACTUCT-ND - Cut Tape (CT) 399-C0805X105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.56120 | $228.06 |
| 100 | $4.16670 | $416.67 |
| 500 | $3.50120 | $1,750.60 |
| 1,000 | $3.29518 | $3,295.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.98615 | $11,944.60 |
| 8,000 | $2.87127 | $22,970.16 |
| 12,000 | $2.81369 | $33,764.28 |
| 20,000 | $2.74989 | $54,997.80 |
| 28,000 | $2.71256 | $75,951.68 |

