


C0805X105K3RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805X105K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X105K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805X105K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K3RECAUTO |
Description | CAP CER 0805 1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K3RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.69600 | $16.96 |
50 | $1.24800 | $62.40 |
100 | $1.08910 | $108.91 |
500 | $0.87540 | $437.70 |
1,000 | $0.80336 | $803.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.72744 | $1,818.60 |
5,000 | $0.68169 | $3,408.45 |
7,500 | $0.65878 | $4,940.85 |
12,500 | $0.63340 | $7,917.50 |
17,500 | $0.61856 | $10,824.80 |
25,000 | $0.60428 | $15,107.00 |
30,000 | $0.59753 | $17,925.90 |
60,000 | $0.58030 | $34,818.00 |
62,500 | $0.57354 | $35,846.25 |