
C0805X105K3RACAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805X105K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X105K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X105K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K3RACAUTO7210 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K3RACAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.36700 | $53.67 |
50 | $4.18520 | $209.26 |
100 | $3.81960 | $381.96 |
500 | $3.20356 | $1,601.78 |
1,000 | $3.01308 | $3,013.08 |
2,500 | $2.81192 | $7,029.80 |
5,000 | $2.73059 | $13,652.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.59081 | $25,908.10 |
20,000 | $2.50855 | $50,171.00 |
30,000 | $2.46734 | $74,020.20 |