
C0805X104K1RACTU | |
---|---|
DigiKey Part Number | 399-C0805X104K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X104K1RACTUCT-ND - Cut Tape (CT) 399-C0805X104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.91800 | $19.18 |
50 | $1.29240 | $64.62 |
100 | $0.94170 | $94.17 |
500 | $0.80130 | $400.65 |
1,000 | $0.73034 | $730.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.61625 | $1,540.62 |
5,000 | $0.58036 | $2,901.80 |