0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K1RAC3316

DigiKey Part Number
399-C0805X104K1RAC3316TR-ND - Tape & Reel (TR)
399-C0805X104K1RAC3316CT-ND - Cut Tape (CT)
399-C0805X104K1RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K1RAC3316
Description
CAP CER 0805 0.1UF 100V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K1RAC3316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.06900$20.69
50$1.53220$76.61
100$1.36800$136.80
500$1.01028$505.14
1,000$0.84196$841.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.75302$1,882.55
5,000$0.67780$3,389.00
7,500$0.65325$4,899.38
12,500$0.64046$8,005.75
Manufacturers Standard Package