
C0805X104J1RACTU | |
---|---|
DigiKey Part Number | 399-C0805X104J1RACTUTR-ND - Tape & Reel (TR) 399-C0805X104J1RACTUCT-ND - Cut Tape (CT) 399-C0805X104J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104J1RACTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104J1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.59500 | $25.95 |
50 | $1.94760 | $97.38 |
100 | $1.64550 | $164.55 |
500 | $1.41344 | $706.72 |
1,000 | $1.30974 | $1,309.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.23313 | $3,082.83 |
5,000 | $1.15570 | $5,778.50 |
7,500 | $1.10143 | $8,260.72 |
12,500 | $1.06484 | $13,310.50 |
17,500 | $1.04345 | $18,260.38 |
25,000 | $1.02287 | $25,571.75 |
30,000 | $1.01313 | $30,393.90 |
60,000 | $0.98672 | $59,203.20 |
62,500 | $0.97854 | $61,158.75 |