
C0805C102K1HACTU | |
---|---|
DigiKey Part Number | 399-C0805C102K1HACTUTR-ND - Tape & Reel (TR) 399-C0805C102K1HACTUCT-ND - Cut Tape (CT) 399-C0805C102K1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1HACTU |
Description | CAP CER 1000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.29880 | $14.94 |
100 | $0.25780 | $25.78 |
500 | $0.18836 | $94.18 |
1,000 | $0.16726 | $167.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11641 | $465.64 |
8,000 | $0.10633 | $850.64 |
12,000 | $0.10133 | $1,215.96 |
20,000 | $0.10061 | $2,012.20 |
28,000 | $0.09587 | $2,684.36 |
40,000 | $0.09545 | $3,818.00 |
48,000 | $0.09525 | $4,572.00 |
96,000 | $0.09456 | $9,077.76 |
100,000 | $0.09452 | $9,452.00 |