
C0805X104J1RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X104J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X104J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X104J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104J1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104J1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71000 | $27.10 |
50 | $2.03960 | $101.98 |
100 | $1.71360 | $171.36 |
500 | $1.48438 | $742.19 |
1,000 | $1.37690 | $1,376.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.26334 | $3,158.35 |
5,000 | $1.19495 | $5,974.75 |
7,500 | $1.16067 | $8,705.03 |
12,500 | $1.12271 | $14,033.88 |
17,500 | $1.10050 | $19,258.75 |
25,000 | $1.07916 | $26,979.00 |
30,000 | $1.06903 | $32,070.90 |
60,000 | $1.04279 | $62,567.40 |
62,500 | $1.03314 | $64,571.25 |