
C0805X103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X103M5RACTUTR-ND - Tape & Reel (TR) 399-C0805X103M5RACTUCT-ND - Cut Tape (CT) 399-C0805X103M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103M5RACTU |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30400 | $65.20 |
| 100 | $1.15920 | $115.92 |
| 500 | $0.91472 | $457.36 |
| 1,000 | $0.83950 | $839.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72660 | $2,906.40 |
| 8,000 | $0.68467 | $5,477.36 |
| 12,000 | $0.66368 | $7,964.16 |
| 20,000 | $0.64041 | $12,808.20 |
| 28,000 | $0.62681 | $17,550.68 |
| 40,000 | $0.61373 | $24,549.20 |

