
C0805X103KCRACTU | |
|---|---|
DigiKey Part Number | 399-6763-2-ND - Tape & Reel (TR) 399-6763-1-ND - Cut Tape (CT) 399-6763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41900 | $70.95 |
| 100 | $1.26450 | $126.45 |
| 500 | $1.00236 | $501.18 |
| 1,000 | $0.92155 | $921.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.83636 | $2,090.90 |
| 5,000 | $0.78502 | $3,925.10 |
| 7,500 | $0.75932 | $5,694.90 |
| 12,500 | $0.73083 | $9,135.38 |
| 17,500 | $0.71419 | $12,498.33 |
| 25,000 | $0.69817 | $17,454.25 |

