
C0805X104K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6995-2-ND - Tape & Reel (TR) 399-6995-1-ND - Cut Tape (CT) 399-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.67900 | $16.79 |
50 | $1.23160 | $61.58 |
100 | $1.09400 | $109.40 |
500 | $0.86320 | $431.60 |
1,000 | $0.79192 | $791.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54323 | $2,172.92 |