
C0805C223G4HACTU | |
---|---|
DigiKey Part Number | 399-C0805C223G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C223G4HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C223G4HACTU |
Description | CAP CER 0.022UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223G4HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.44500 | $14.45 |
50 | $1.05420 | $52.71 |
100 | $0.93440 | $93.44 |
500 | $0.73094 | $365.47 |
1,000 | $0.66838 | $668.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62666 | $2,506.64 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.50925 | $6,111.00 |
20,000 | $0.50296 | $10,059.20 |
28,000 | $0.48809 | $13,666.52 |
40,000 | $0.48079 | $19,231.60 |
48,000 | $0.47564 | $22,830.72 |
96,000 | $0.45829 | $43,995.84 |
100,000 | $0.45737 | $45,737.00 |