1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102K5RACTU

DigiKey Part Number
399-C0805X102K5RACTUTR-ND - Tape & Reel (TR)
399-C0805X102K5RACTUCT-ND - Cut Tape (CT)
399-C0805X102K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102K5RACTU
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.89100$18.91
50$1.39100$69.55
100$1.23730$123.73
500$0.98016$490.08
1,000$0.90075$900.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78172$3,126.88
8,000$0.73752$5,900.16
12,000$0.71537$8,584.44
20,000$0.69084$13,816.80
28,000$0.67649$18,941.72
40,000$0.66269$26,507.60
Manufacturers Standard Package