C0805X103J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,406
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59857
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53502
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805X103J5REC7210

DigiKey Part Number
C0805X103J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X103J5REC7210
Description
CAP CER 0805 10NF 50V X7R 5%
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103J5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48683$4,868.30
Manufacturers Standard Package