
C0805X103J5RACTU | |
---|---|
DigiKey Part Number | 399-C0805X103J5RACTUTR-ND - Tape & Reel (TR) 399-C0805X103J5RACTUCT-ND - Cut Tape (CT) 399-C0805X103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J5RACTU |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61100 | $80.55 |
100 | $1.37940 | $137.94 |
500 | $1.15216 | $576.08 |
1,000 | $1.06341 | $1,063.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94841 | $3,793.64 |
8,000 | $0.88078 | $7,046.24 |
12,000 | $0.84579 | $10,149.48 |
20,000 | $0.82856 | $16,571.20 |
28,000 | $0.77612 | $21,731.36 |
40,000 | $0.77395 | $30,958.00 |
48,000 | $0.77291 | $37,099.68 |
96,000 | $0.76509 | $73,448.64 |
100,000 | $0.76378 | $76,378.00 |