
C0805X102KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102KDRACTUTR-ND - Tape & Reel (TR) 399-C0805X102KDRACTUCT-ND - Cut Tape (CT) 399-C0805X102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14900 | $31.49 |
| 50 | $2.38260 | $119.13 |
| 100 | $2.14660 | $214.66 |
| 500 | $1.74822 | $874.11 |
| 1,000 | $1.62514 | $1,625.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.49513 | $3,737.83 |
| 5,000 | $1.41678 | $7,083.90 |
| 7,500 | $1.37755 | $10,331.62 |
| 12,500 | $1.33406 | $16,675.75 |
| 17,500 | $1.30864 | $22,901.20 |
| 25,000 | $1.28418 | $32,104.50 |

