


C0805X102KARECAUTO | |
---|---|
DigiKey Part Number | 399-C0805X102KARECAUTOTR-ND - Tape & Reel (TR) 399-C0805X102KARECAUTOCT-ND - Cut Tape (CT) 399-C0805X102KARECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102KARECAUTO |
Description | CAP CER 0805 1NF 250V X7R 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102KARECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.71600 | $17.16 |
50 | $1.25960 | $62.98 |
100 | $1.09530 | $109.53 |
500 | $0.88532 | $442.66 |
1,000 | $0.81272 | $812.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70393 | $2,815.72 |
8,000 | $0.63140 | $5,051.20 |
12,000 | $0.61590 | $7,390.80 |
20,000 | $0.61286 | $12,257.20 |
28,000 | $0.59833 | $16,753.24 |
40,000 | $0.59513 | $23,805.20 |
48,000 | $0.58916 | $28,279.68 |
96,000 | $0.56903 | $54,626.88 |
100,000 | $0.56796 | $56,796.00 |