
C0805X102K5RAC3316 | |
---|---|
DigiKey Part Number | 399-C0805X102K5RAC3316TR-ND - Tape & Reel (TR) 399-C0805X102K5RAC3316CT-ND - Cut Tape (CT) 399-C0805X102K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K5RAC3316 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K5RAC3316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74900 | $17.49 |
50 | $1.28420 | $64.21 |
100 | $1.02560 | $102.56 |
500 | $0.90354 | $451.77 |
1,000 | $0.72848 | $728.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57633 | $2,305.32 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.56900 | $6,828.00 |
20,000 | $0.56614 | $11,322.80 |
28,000 | $0.56442 | $15,803.76 |
40,000 | $0.56273 | $22,509.20 |
48,000 | $0.56193 | $26,972.64 |