


C0805X102K2RECTU | |
---|---|
DigiKey Part Number | 399-C0805X102K2RECTUTR-ND - Tape & Reel (TR) 399-C0805X102K2RECTUCT-ND - Cut Tape (CT) 399-C0805X102K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RECTU |
Description | CAP CER 0805 1NF 200V X7R 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $1.06080 | $53.04 |
100 | $0.94020 | $94.02 |
500 | $0.73570 | $367.85 |
1,000 | $0.67281 | $672.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57849 | $2,313.96 |
8,000 | $0.54348 | $4,347.84 |
12,000 | $0.52595 | $6,311.40 |
20,000 | $0.50652 | $10,130.40 |
28,000 | $0.49516 | $13,864.48 |
40,000 | $0.48424 | $19,369.60 |
48,000 | $0.47906 | $22,994.88 |
96,000 | $0.46163 | $44,316.48 |
100,000 | $0.46070 | $46,070.00 |