
C1206C223J1GEC7210 | |
---|---|
DigiKey Part Number | 399-C1206C223J1GEC7210TR-ND - Tape & Reel (TR) 399-C1206C223J1GEC7210CT-ND - Cut Tape (CT) 399-C1206C223J1GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J1GEC7210 |
Description | CAP CER 1206 22NF 100V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J1GEC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.10915 | $8,873.20 |
16,000 | $1.09367 | $17,498.72 |
24,000 | $1.08160 | $25,958.40 |
40,000 | $1.06845 | $42,738.00 |
56,000 | $1.05228 | $58,927.68 |
80,000 | $1.01254 | $81,003.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
50 | $2.06260 | $103.13 |
100 | $1.73090 | $173.09 |
500 | $1.30834 | $654.17 |
1,000 | $1.27673 | $1,276.73 |
2,500 | $1.24393 | $3,109.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
50 | $2.06260 | $103.13 |
100 | $1.85400 | $185.40 |
500 | $1.50278 | $751.39 |
1,000 | $1.37214 | $1,372.14 |
2,500 | $1.27967 | $3,199.18 |