
C0805X102K2RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X102K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X102K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805X102K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.15900 | $21.59 |
50 | $1.60600 | $80.30 |
100 | $1.43610 | $143.61 |
500 | $1.24414 | $622.07 |
1,000 | $1.06061 | $1,060.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92776 | $3,711.04 |