
C0805X102K2RAC3316 | |
---|---|
DigiKey Part Number | 399-C0805X102K2RAC3316TR-ND - Tape & Reel (TR) 399-C0805X102K2RAC3316CT-ND - Cut Tape (CT) 399-C0805X102K2RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RAC3316 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RAC3316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.18400 | $21.84 |
50 | $1.62580 | $81.29 |
100 | $1.45420 | $145.42 |
500 | $1.16400 | $582.00 |
1,000 | $1.07441 | $1,074.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94024 | $3,760.96 |
8,000 | $0.89039 | $7,123.12 |
12,000 | $0.86543 | $10,385.16 |
20,000 | $0.83776 | $16,755.20 |
28,000 | $0.82158 | $23,004.24 |
40,000 | $0.80602 | $32,240.80 |
48,000 | $0.79865 | $38,335.20 |
96,000 | $0.77381 | $74,285.76 |
100,000 | $0.77249 | $77,249.00 |