0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102K2RAC3181

DigiKey Part Number
399-C0805X102K2RAC3181TR-ND - Tape & Reel (TR)
399-C0805X102K2RAC3181CT-ND - Cut Tape (CT)
399-C0805X102K2RAC3181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102K2RAC3181
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102K2RAC3181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.03600$20.36
50$1.51080$75.54
100$1.34910$134.91
500$1.07564$537.82
1,000$0.99140$991.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.86507$3,460.28
8,000$0.81814$6,545.12
12,000$0.79463$9,535.56
20,000$0.76858$15,371.60
28,000$0.75335$21,093.80
40,000$0.73870$29,548.00
48,000$0.73175$35,124.00
96,000$0.70837$68,003.52
100,000$0.70713$70,713.00
Manufacturers Standard Package