
C0805X102K1RAC3316 | |
---|---|
DigiKey Part Number | 399-C0805X102K1RAC3316TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC3316CT-ND - Cut Tape (CT) 399-C0805X102K1RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC3316 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC3316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.93500 | $19.35 |
50 | $1.42740 | $71.37 |
100 | $1.27180 | $127.18 |
500 | $1.01138 | $505.69 |
1,000 | $0.93096 | $930.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81038 | $3,241.52 |
8,000 | $0.76559 | $6,124.72 |
12,000 | $0.74315 | $8,917.80 |
20,000 | $0.71829 | $14,365.80 |
28,000 | $0.70375 | $19,705.00 |
40,000 | $0.68977 | $27,590.80 |
48,000 | $0.68314 | $32,790.72 |
96,000 | $0.66082 | $63,438.72 |
100,000 | $0.65964 | $65,964.00 |