
C0805X102J5HACAUTO | |
---|---|
DigiKey Part Number | 399-16876-2-ND - Tape & Reel (TR) 399-16876-1-ND - Cut Tape (CT) 399-16876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J5HACAUTO |
Description | CAP CER 0805 1NF 50V ULTRA STABL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J5HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90600 | $9.06 |
50 | $0.64200 | $32.10 |
100 | $0.56220 | $56.22 |
500 | $0.42822 | $214.11 |
1,000 | $0.38707 | $387.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32539 | $1,301.56 |
8,000 | $0.28026 | $2,242.08 |
12,000 | $0.27453 | $3,294.36 |
20,000 | $0.27292 | $5,458.40 |
28,000 | $0.26341 | $7,375.48 |
40,000 | $0.26249 | $10,499.60 |
48,000 | $0.25779 | $12,373.92 |
96,000 | $0.24909 | $23,912.64 |
100,000 | $0.24849 | $24,849.00 |