


C0805X102J1REC7210 | |
---|---|
DigiKey Part Number | 399-C0805X102J1REC7210TR-ND - Tape & Reel (TR) 399-C0805X102J1REC7210CT-ND - Cut Tape (CT) 399-C0805X102J1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J1REC7210 |
Description | CAP CER 0805 1NF 100V X7R 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.83300 | $28.33 |
50 | $2.13320 | $106.66 |
100 | $1.91890 | $191.89 |
500 | $1.70000 | $850.00 |
1,000 | $1.44629 | $1,446.29 |
2,500 | $1.32854 | $3,321.35 |
5,000 | $1.25760 | $6,288.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.19921 | $11,992.10 |
20,000 | $1.15112 | $23,022.40 |
30,000 | $1.12703 | $33,810.90 |
50,000 | $1.10033 | $55,016.50 |
70,000 | $1.09189 | $76,432.30 |