


C0805W103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W103KCRACTUTR-ND - Tape & Reel (TR) 399-C0805W103KCRACTUCT-ND - Cut Tape (CT) 399-C0805W103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W103KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.70500 | $17.05 |
| 50 | $1.25160 | $62.58 |
| 100 | $1.11360 | $111.36 |
| 500 | $0.87964 | $439.82 |
| 1,000 | $0.80190 | $801.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67092 | $1,677.30 |
| 5,000 | $0.65640 | $3,282.00 |
| 7,500 | $0.65332 | $4,899.90 |
| 12,500 | $0.62018 | $7,752.25 |
| 17,500 | $0.61814 | $10,817.45 |
| 25,000 | $0.60811 | $15,202.75 |
| 30,000 | $0.60134 | $18,040.20 |
| 60,000 | $0.57852 | $34,711.20 |
| 62,500 | $0.57731 | $36,081.88 |

