


C0805V332KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V332KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V332KCRACTUCT-ND - Cut Tape (CT) 399-C0805V332KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V332KCRACTU |
Description | CAP CER 3300PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V332KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.91720 | $95.86 |
| 100 | $1.71830 | $171.83 |
| 500 | $1.38368 | $691.84 |
| 1,000 | $1.28042 | $1,280.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17146 | $2,928.65 |
| 5,000 | $1.10579 | $5,528.95 |
| 7,500 | $1.07291 | $8,046.82 |
| 12,500 | $1.03646 | $12,955.75 |
| 17,500 | $1.01515 | $17,765.12 |
| 25,000 | $0.99466 | $24,866.50 |

