


C0805V123KCRACTU | |
---|---|
DigiKey Part Number | 399-C0805V123KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V123KCRACTUCT-ND - Cut Tape (CT) 399-C0805V123KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V123KCRACTU |
Description | CAP CER 0.012UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V123KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.38300 | $13.83 |
50 | $1.00600 | $50.30 |
100 | $0.89070 | $89.07 |
500 | $0.69494 | $347.47 |
1,000 | $0.63477 | $634.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.57124 | $1,428.10 |
5,000 | $0.53299 | $2,664.95 |
7,500 | $0.51383 | $3,853.72 |
12,500 | $0.49262 | $6,157.75 |
17,500 | $0.48022 | $8,403.85 |
25,000 | $0.46829 | $11,707.25 |
30,000 | $0.46263 | $13,878.90 |
60,000 | $0.44430 | $26,658.00 |
62,500 | $0.44259 | $27,661.88 |