

C0805V103KCRACTU | |
---|---|
DigiKey Part Number | 399-C0805V103KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V103KCRACTUCT-ND - Cut Tape (CT) 399-C0805V103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V103KCRACTU |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V103KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.33200 | $13.32 |
50 | $0.96880 | $48.44 |
100 | $0.85690 | $85.69 |
500 | $0.66758 | $333.79 |
1,000 | $0.60933 | $609.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.54784 | $1,369.60 |
5,000 | $0.51084 | $2,554.20 |
7,500 | $0.49232 | $3,692.40 |
12,500 | $0.47179 | $5,897.38 |
17,500 | $0.45979 | $8,046.32 |
25,000 | $0.44826 | $11,206.50 |
30,000 | $0.44278 | $13,283.40 |
60,000 | $0.42504 | $25,502.40 |
62,500 | $0.42340 | $26,462.50 |