ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series
Finding the Most Accurate Capacitance Measurement

C0805V103KBRACTU

DigiKey Part Number
399-C0805V103KBRACTUTR-ND - Tape & Reel (TR)
399-C0805V103KBRACTUCT-ND - Cut Tape (CT)
399-C0805V103KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805V103KBRACTU
Description
CAP CER 10000PF 630V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805V103KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,071
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.28800$22.88
50$1.92800$96.40
100$1.52700$152.70
500$1.25506$627.53
1,000$1.16713$1,167.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.08689$2,717.22
5,000$0.98476$4,923.80
7,500$0.96507$7,238.02
12,500$0.92991$11,623.88
17,500$0.91931$16,087.92
Manufacturers Standard Package