ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805V103JBRACTU

DigiKey Part Number
399-C0805V103JBRACTUTR-ND - Tape & Reel (TR)
399-C0805V103JBRACTUCT-ND - Cut Tape (CT)
399-C0805V103JBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805V103JBRACTU
Description
CAP CER 10000PF 630V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805V103JBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45300$24.53
50$1.83900$91.95
100$1.56410$156.41
500$1.25900$629.50
1,000$1.22920$1,229.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.12476$2,811.90
5,000$0.92875$4,643.75
7,500$0.89903$6,742.73
12,500$0.86894$10,861.75
17,500$0.86628$15,159.90
25,000$0.86367$21,591.75
30,000$0.86241$25,872.30
Manufacturers Standard Package