Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T473K5RBLTU | |
|---|---|
DigiKey Part Number | 399-C0805T473K5RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T473K5RBLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T473K5RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T473K5RACTU | KEMET | 0 | 399-C0805T473K5RACTUTR-ND | $2.03819 | Parametric Equivalent |
| C0805T473K5RALTU | KEMET | 0 | 399-C0805T473K5RALTUTR-ND | $2.03819 | Parametric Equivalent |
| C0805T473K5RBL | KEMET | 0 | 399-C0805T473K5RBL-ND | $2.74524 | Parametric Equivalent |
| C0805T473K5RCL7136 | KEMET | 0 | 399-C0805T473K5RCL7136TR-ND | $2.55298 | Parametric Equivalent |
| C0805T473K5RCLTM | KEMET | 0 | 399-C0805T473K5RCLTMTR-ND | $2.73758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.41223 | $9,648.92 |





